


885012207121 | |
|---|---|
DigiKey Part Number | 732-12095-2-ND - Tape & Reel (TR) 732-12095-1-ND - Cut Tape (CT) 732-12095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207121 |
Description | CAP CER 6800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03710 € | 3,71 € |
| 500 | 0,02758 € | 13,79 € |
| 1.000 | 0,02464 € | 24,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01929 € | 77,16 € |
| 8.000 | 0,01774 € | 141,92 € |
| 12.000 | 0,01696 € | 203,52 € |
| 20.000 | 0,01610 € | 322,00 € |
| 28.000 | 0,01560 € | 436,80 € |
| 40.000 | 0,01512 € | 604,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |


