WCAP-PSHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875116152001

DigiKey Part Number
732-11978-2-ND - Tape & Reel (TR)
732-11978-1-ND - Cut Tape (CT)
732-11978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875116152001
Description
CAP ALUM POLY 10UF 20% 80V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875116152001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
501,68240 €84,12 €
1001,45020 €145,02 €
2501,30592 €326,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,04396 €521,98 €
1.0000,93980 €939,80 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,38370 €