


860160280045 | |
|---|---|
DigiKey Part Number | 732-9450-1-ND - Cut Tape (CT) 732-9450-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160280045 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160280045 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.634 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 57 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A472MHD1TN | Nichicon | 647 | 493-12295-1-ND | 1,78000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 50 | 2,07300 € | 103,65 € |
| 100 | 1,80600 € | 180,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,80605 € | 361,21 € |
| 400 | 1,60460 € | 641,84 € |
| 600 | 1,40403 € | 842,42 € |
| 1.000 | 1,33775 € | 1.337,75 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,94030 € |

