
831021270 | |
|---|---|
DigiKey Part Number | 1923-831021270TR-ND - Tape & Reel (TR) 1923-831021270CT-ND - Cut Tape (CT) 1923-831021270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831021270 |
Description | XTAL OSC XO 24.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831021270 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,20900 € | 12,09 € |
| 50 | 1,18060 € | 59,03 € |
| 100 | 1,01140 € | 101,14 € |
| 500 | 0,97738 € | 488,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82916 € | 829,16 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

