
830208228309 | |
|---|---|
DigiKey Part Number | 1923-830208228309TR-ND - Tape & Reel (TR) 1923-830208228309CT-ND - Cut Tape (CT) 1923-830208228309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208228309 |
Description | WE-SPXO CRYSTAL OSCILLATOR 32.76 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208228309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,47200 € | 14,72 € |
| 50 | 1,43780 € | 71,89 € |
| 100 | 1,23240 € | 123,24 € |
| 500 | 1,19818 € | 599,09 € |
| 1.000 | 1,12740 € | 1.127,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95856 € | 2.875,68 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |

