


824551581 | |
|---|---|
DigiKey Part Number | 732-9895-2-ND - Tape & Reel (TR) 732-9895-1-ND - Cut Tape (CT) 732-9895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824551581 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824551581 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V (Max) | |
Voltage - Breakdown (Min) | 67.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 32.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,37000 € | 13,70 € |
| 100 | 1,22730 € | 122,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96544 € | 482,72 € |
| 1.000 | 0,82242 € | 822,42 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |









