
78614100360 | |
|---|---|
DigiKey Part Number | 732-78614100360TR-ND - Tape & Reel (TR) 732-78614100360CT-ND - Cut Tape (CT) 732-78614100360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78614100360 |
Description | ROUND SPACER M3 STEEL 10MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded M3 Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78614100360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.449" (11.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 2,01100 € | 20,11 € |
| 50 | 1,80680 € | 90,34 € |
| 100 | 1,53410 € | 153,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,53406 € | 536,92 € |
| 700 | 1,36409 € | 954,86 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |

