
748030024 | |
|---|---|
DigiKey Part Number | 732-748030024TR-ND - Tape & Reel (TR) 732-748030024CT-ND - Cut Tape (CT) 732-748030024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 748030024 |
Description | CMC 245PH 300MA 2LN 2 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 245 pH 2 Line Common Mode Choke Surface Mount 2 Ohms 300mA DCR 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 748030024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 Ohms @ 100 MHz | |
Inductance @ Frequency | 245 pH @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -55° C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.035" (0.90mm) | |
Package / Case | 0504 (1210 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,55200 € | 5,52 € |
| 100 | 0,48950 € | 48,95 € |
| 500 | 0,42580 € | 212,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37369 € | 747,38 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

