



744910016 | |
|---|---|
DigiKey Part Number | 732-6184-2-ND - Tape & Reel (TR) 732-6184-1-ND - Cut Tape (CT) 732-6184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744910016 |
Description | FIXED IND 1.65NH 1.6A 4 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.65 nH Unshielded Wirewound Inductor 1.6 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744910016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | 100 @ 800MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 800 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1322 | |
Size / Dimension | 0.087" L x 0.056" W (2.21mm x 1.42mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 50 | 0,70960 € | 35,48 € |
| 100 | 0,64930 € | 64,93 € |
| 250 | 0,58900 € | 147,25 € |
| 500 | 0,53798 € | 268,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48785 € | 975,70 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |


