



7447786001 | |
|---|---|
DigiKey Part Number | 732-3294-2-ND - Tape & Reel (TR) 732-3294-1-ND - Cut Tape (CT) 732-3294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447786001 |
Description | FIXED IND 1UH 5A 34 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447786001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 180MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,98900 € | 19,89 € |
| 50 | 1,84600 € | 92,30 € |
| 100 | 1,77630 € | 177,63 € |
| 500 | 1,70490 € | 852,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56297 € | 1.562,97 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,71040 € |


