



744770222 | |
|---|---|
DigiKey Part Number | 732-1688-2-ND - Tape & Reel (TR) 732-1688-1-ND - Cut Tape (CT) 732-1688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744770222 |
Description | FIXED IND 220UH 1.3A 390 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.3 A 390mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744770222 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 390mOhm Max |
Series | Frequency - Self Resonant 3.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 1.49A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,90300 € | 19,03 € |
| 50 | 1,76700 € | 88,35 € |
| 100 | 1,61230 € | 161,23 € |
| 250 | 1,44060 € | 360,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25956 € | 629,78 € |
| 1.000 | 1,13292 € | 1.132,92 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,46840 € |

