



744760118C | |
|---|---|
DigiKey Part Number | 732-1780-2-ND - Tape & Reel (TR) 732-1780-1-ND - Cut Tape (CT) 732-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760118C |
Description | FIXED IND 18NH 500MA 200 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 500 mA 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744760118C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.70mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,27960 € | 27,96 € |
| 500 | 0,25666 € | 128,33 € |
| 1.000 | 0,23457 € | 234,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21163 € | 423,26 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |


