
744383670047 | |
|---|---|
DigiKey Part Number | 732-744383670047TR-ND - Tape & Reel (TR) 732-744383670047CT-ND - Cut Tape (CT) 732-744383670047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744383670047 |
Description | FIXED IND 470NH 20.8A 4 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 20.8 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744383670047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 72MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.213" W (5.40mm x 5.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,58400 € | 15,84 € |
| 50 | 1,45500 € | 72,75 € |
| 100 | 1,32500 € | 132,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,08189 € | 757,32 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,10540 € |

