



744310013 | |
|---|---|
DigiKey Part Number | 732-1143-2-ND - Tape & Reel (TR) 732-1143-1-ND - Cut Tape (CT) 732-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744310013 |
Description | FIXED IND 130NH 22A 0.91 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 130 nH Shielded Wirewound Inductor 22 A 0.91mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744310013 Models |
Category | DC Resistance (DCR) 0.91mOhm |
Mfr | Frequency - Self Resonant 400MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7030 |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm) |
Current - Saturation (Isat) 48A | Height - Seated (Max) 0.130" (3.30mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 3,16200 € | 31,62 € |
| 50 | 2,92360 € | 146,18 € |
| 100 | 2,79620 € | 279,62 € |
| 500 | 2,61770 € | 1.308,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,07035 € | 3.105,53 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,90830 € |



