



74404054102 | |
|---|---|
DigiKey Part Number | 732-7254-2-ND - Tape & Reel (TR) 732-7254-1-ND - Cut Tape (CT) 732-7254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404054102 |
Description | FIXED IND 1MH 200MA 6 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Semi-Shielded Wirewound Inductor 200 mA 6Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 6Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5040 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 50 | 1,02500 € | 51,25 € |
| 250 | 0,96380 € | 240,95 € |
| 500 | 0,86264 € | 431,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,62893 € | 943,39 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |



