Similar




74404043102A | |
|---|---|
DigiKey Part Number | 732-10759-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74404043102A |
Description | FIXED IND 1MH 160MA 10.342 OHM |
Customer Reference | |
Detailed Description | 1 mH Semi-Shielded Drum Core, Wirewound Inductor 160 mA 10.342Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404043102A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 10.342Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |


