
70097742360 | |
|---|---|
DigiKey Part Number | 732-13701-ND |
Manufacturer | |
Manufacturer Product Number | 70097742360 |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mounting Button Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 70097742360 Models |
Category | Rivet Length 0.291" (7.40mm) |
Manufacturer Würth Elektronik | Head Diameter 0.217" (5.50mm) |
Series | Hole Diameter 0.130" (3.30mm) |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color Black |
Type Mounting Button | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,53800 € | 5,38 € |
| 50 | 0,47940 € | 23,97 € |
| 100 | 0,42070 € | 42,07 € |
| 500 | 0,39096 € | 195,48 € |
| 1.000 | 0,36206 € | 362,06 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

