
15414185A3011 | |
|---|---|
DigiKey Part Number | 732-15414185A3011TR-ND - Tape & Reel (TR) 732-15414185A3011CT-ND - Cut Tape (CT) 732-15414185A3011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15414185A3011 |
Description | WL-SITW SMT INFRARED TOPLED WATE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 100mA 70mW/sr @ 100mA 30° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 15414185A3011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 70mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 100 | 0,68670 € | 68,67 € |
| 250 | 0,62296 € | 155,74 € |
| 500 | 0,55924 € | 279,62 € |
| 1.000 | 0,49933 € | 499,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46150 € | 923,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

