430 nH Unshielded Multilayer Inductor 150 mA 3.4Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 nH Unshielded Multilayer Inductor 150 mA 3.4Ohm Max 0603 (1608 Metric)
WE-MK Series
@AskLorandt explains: Rated current of an inductor

744786243A

DigiKey Part Number
732-6283-2-ND - Tape & Reel (TR)
732-6283-1-ND - Cut Tape (CT)
732-6283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744786243A
Description
FIXED IND 430NH 150MA 3.4 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
430 nH Unshielded Multilayer Inductor 150 mA 3.4Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744786243A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.4Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
280MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
500,16740 €8,37 €
1000,15720 €15,72 €
5000,14194 €70,97 €
1.0000,12154 €121,54 €
2.0000,09604 €192,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05609 €224,36 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €