



7443310100 | |
|---|---|
DigiKey Part Number | 732-2121-2-ND - Tape & Reel (TR) 732-2121-1-ND - Cut Tape (CT) 732-2121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443310100 |
Description | FIXED IND 1UH 21A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 21 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443310100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.476" L x 0.449" W (12.10mm x 11.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 2,18600 € | 21,86 € |
| 50 | 2,07400 € | 103,70 € |
| 100 | 1,99660 € | 199,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,77353 € | 532,06 € |
| 600 | 1,52808 € | 916,85 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,72250 € |


