47 µH Semi-Shielded Drum Core, Wirewound Inductor 710 mA 492mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Semi-Shielded Drum Core, Wirewound Inductor 710 mA 492mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74404043470A

DigiKey Part Number
732-10765-2-ND - Tape & Reel (TR)
732-10765-1-ND - Cut Tape (CT)
732-10765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404043470A
Description
FIXED IND 47UH 710MA 492 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Drum Core, Wirewound Inductor 710 mA 492mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404043470A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Semi-Shielded
DC Resistance (DCR)
492mOhm
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.017
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
500,44880 €22,44 €
1000,34170 €34,17 €
1.0000,29662 €296,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27578 €827,34 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €