Amber 605nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amber 605nm LED Indication - Discrete 2V 1206 (3216 Metric)
@askLorandt explains: Starting the Energy Harvesting Solution to Go

150120AS75000

DigiKey Part Number
732-4988-2-ND - Tape & Reel (TR)
732-4988-1-ND - Cut Tape (CT)
732-4988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150120AS75000
Description
LED AMBER CLEAR 1206 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Amber 605nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150120AS75000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
0.69mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
500,18160 €9,08 €
1000,15660 €15,66 €
5000,15144 €75,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13054 €522,16 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €