
VC03FS005 | |
|---|---|
DigiKey Part Number | 3546-VC03FS005-ND |
Manufacturer | |
Manufacturer Product Number | VC03FS005 |
Description | Soft Contact | Vertical Launch C |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,23000 € | 44,23 € |
| 10 | 41,99700 € | 419,97 € |
| 25 | 39,75960 € | 993,99 € |
| 50 | 37,60820 € | 1.880,41 € |
| Unit Price without VAT: | 44,23000 € |
|---|---|
| Unit Price with VAT: | 53,51830 € |

