
W25R512JVFIQ TR | |
|---|---|
DigiKey Part Number | 256-W25R512JVFIQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25R512JVFIQ TR |
Description | IC FLASH 512MBIT SPI 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI 133 MHz 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,87624 € | 5.876,24 € |
| Unit Price without VAT: | 5,87624 € |
|---|---|
| Unit Price with VAT: | 7,11025 € |

