SDRAM - DDR3 Memory IC 2Gbit Parallel 1.066 GHz 20 ns 78-VFBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W632GU8RB-09

DigiKey Part Number
256-W632GU8RB-09-ND
Manufacturer
Manufacturer Product Number
W632GU8RB-09
Description
IC DRAM 2GBIT PAR 78VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 2Gbit Parallel 1.066 GHz 20 ns 78-VFBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Clock Frequency
1.066 GHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-VFBGA (8x10.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
24212,28781 €2.973,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,28781 €
Unit Price with VAT:14,86825 €