Parametric Equivalent

MKS4D053907D00KSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4D053907D00KSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D053907D00KSC9 |
Description | CAP FILM 39UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.591" W (41.50mm x 15.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 5,44552 € | 2.744,54 € |
| Unit Price without VAT: | 5,44552 € |
|---|---|
| Unit Price with VAT: | 6,58908 € |

