
MKS2B051001N00JO00 | |
|---|---|
DigiKey Part Number | 1928-MKS2B051001N00JO00CT-ND - Cut Tape (CT) 1928-MKS2B051001N00JO00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2B051001N00JO00 |
Description | CAP FILM 10UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.433" W (7.20mm x 11.00mm) |
Part Status Discontinued at DigiKey | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications Automotive |
Voltage Rating - DC 50V | Ratings AEC-Q200 |
Dielectric Material |

