Box End, Ratcheting Wrench 10mm 5.51" (140.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box End, Ratcheting Wrench 10mm 5.51" (140.0mm) Length
21210
21210
Wiha Tools USA

21210

DigiKey Part Number
431-2355-ND
Manufacturer
Manufacturer Product Number
21210
Description
WRENCH BOX END RATCH 10MM 5.51"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 10mm 5.51" (140.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
10mm
Length
5.51" (140.0mm)
Finish
-
End Detail
-
Torque
-
Features
Insulated to 1000V
Weight
0.12 lb (54.43 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
144,34000 €44,34 €
Manufacturers Standard Package
Unit Price without VAT:44,34000 €
Unit Price with VAT:53,65140 €