Wrench Set Wrench 5/16" ~ 3/4" Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrench Set Wrench 5/16" ~ 3/4" Assorted Length
20192
Wiha Tools USA

20192

DigiKey Part Number
431-1091-ND
Manufacturer
Manufacturer Product Number
20192
Description
WRENCH SET 5/16"-3/4" ASSORTED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 5/16" ~ 3/4" Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Wrench Set
Measurement Type
SAE (Standard)
End - Size
5/16" ~ 3/4"
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
Set of 8, Includes Roll Up Pouch, Insulated to 1000V
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1215,13000 €215,13 €
Manufacturers Standard Package
Unit Price without VAT:215,13000 €
Unit Price with VAT:260,30730 €