
69981075 | |
|---|---|
DigiKey Part Number | 2582-69981075-ND |
Manufacturer | |
Manufacturer Product Number | 69981075 |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | 69981075 Models |
Category | Light Color Red |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Series | Function - Audible Pulse |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 92,64500 € | 185,29 € |
| Unit Price without VAT: | 92,64500 € |
|---|---|
| Unit Price with VAT: | 112,10045 € |

