
SY2112/P2-1C | |
|---|---|
DigiKey Part Number | 5040-SY2112/P2-1C-ND |
Manufacturer | |
Manufacturer Product Number | SY2112/P2-1C |
Description | CONN PCPT MALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Bayonet | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500V | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 4,53700 € | 45,37 € |
| 25 | 4,27720 € | 106,93 € |
| 50 | 4,01800 € | 200,90 € |
| 100 | 3,75870 € | 375,87 € |
| 250 | 3,49948 € | 874,87 € |
| 500 | 3,24024 € | 1.620,12 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,26780 € |

