
ST1210/P5 | |
|---|---|
DigiKey Part Number | 5040-ST1210/P5-ND |
Manufacturer | |
Manufacturer Product Number | ST1210/P5 |
Description | CONN Plug Male 5P Solder |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Black Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 180V | |
Cable Opening | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 4,48800 € | 44,88 € |
| 25 | 4,23160 € | 105,79 € |
| 50 | 3,97520 € | 198,76 € |
| 100 | 3,71870 € | 371,87 € |
| 250 | 3,46220 € | 865,55 € |
| 500 | 3,20574 € | 1.602,87 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,20730 € |

