
SF1210/S6I | |
|---|---|
DigiKey Part Number | 5040-SF1210/S6I-ND |
Manufacturer | |
Manufacturer Product Number | SF1210/S6I |
Description | CONN PLUG FEMALE 6P SOLDER |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125V | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 8,52300 € | 85,23 € |
| 25 | 8,03520 € | 200,88 € |
| 50 | 7,54840 € | 377,42 € |
| 100 | 7,06140 € | 706,14 € |
| 250 | 6,57440 € | 1.643,60 € |
| 500 | 6,08740 € | 3.043,70 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,78540 € |

