
SA1612/S4BL-1 | |
|---|---|
DigiKey Part Number | 5040-SA1612/S4BL-1-ND |
Manufacturer | |
Manufacturer Product Number | SA1612/S4BL-1 |
Description | CONN RCPT FEMALE 4BP SOLDER BLUE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1612/S4BL-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | Blue | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 500VAC | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 10 | 6,20400 € | 62,04 € |
| 25 | 5,84720 € | 146,18 € |
| 50 | 5,49040 € | 274,52 € |
| 100 | 5,14190 € | 514,19 € |
| 250 | 4,78492 € | 1.196,23 € |
| 500 | 4,42798 € | 2.213,99 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,57890 € |


