
SY2113/P7-1C | |
|---|---|
DigiKey Part Number | 5040-SY2113/P7-1C-ND |
Manufacturer | |
Manufacturer Product Number | SY2113/P7-1C |
Description | CONN RCPT MALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SY2113/P7-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black, Blue | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | IP67 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 5,11600 € | 51,16 € |
| 25 | 4,82760 € | 120,69 € |
| 50 | 4,53000 € | 226,50 € |
| 100 | 4,24100 € | 424,10 € |
| 250 | 3,94352 € | 985,88 € |
| 500 | 3,65458 € | 1.827,29 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 7,07850 € |


