
9202880000 | |
|---|---|
DigiKey Part Number | 9202880000-ND |
Manufacturer | |
Manufacturer Product Number | 9202880000 |
Description | CONN FERRULE 14AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 17.50mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,31840 € | 7,96 € |
| 50 | 0,30300 € | 15,15 € |
| 100 | 0,28860 € | 28,86 € |
| 300 | 0,26703 € | 80,11 € |
| 500 | 0,25758 € | 128,79 € |
| 1.000 | 0,24526 € | 245,26 € |
| 2.500 | 0,22990 € | 574,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |








