
9021010000 | |
|---|---|
DigiKey Part Number | 281-5109-ND |
Manufacturer | |
Manufacturer Product Number | 9021010000 |
Description | CONN FERRULE 24AWG YLW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 24 AWG (0.25mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 6.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,07030 € | 7,03 € |
| 250 | 0,06588 € | 16,47 € |
| 500 | 0,06274 € | 31,37 € |
| 1.000 | 0,05973 € | 59,73 € |
| 2.500 | 0,05598 € | 139,95 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |
















