
9008400000 | |
|---|---|
DigiKey Part Number | 281-6125-ND |
Manufacturer | |
Manufacturer Product Number | 9008400000 |
Description | SCREWDRIVER SLOT 0.8X4MM 8.27" |
Customer Reference | |
Detailed Description | 0.8mm x 4mm Slotted Screwdriver 8.27" (210.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.8mm x 4mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.27" (210.0mm) | |
Features | Insulated to 1000V | |
Weight | 0.139 lb (63.05 g) |

