
9004260000 | |
|---|---|
DigiKey Part Number | 9004260000-ND |
Manufacturer | |
Manufacturer Product Number | 9004260000 |
Description | CONN FERRULE 3/0AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 3/0 AWG (95.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 3/0 AWG (95.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,35100 € | 13,51 € |
| 25 | 1,26600 € | 31,65 € |
| 50 | 1,20580 € | 60,29 € |
| 100 | 1,14800 € | 114,80 € |
| 250 | 1,07612 € | 269,03 € |
| 500 | 1,02474 € | 512,37 € |
| 1.000 | 0,97583 € | 975,83 € |
| 2.500 | 0,91476 € | 2.286,90 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,92390 € |

