
2619390000 | |
|---|---|
DigiKey Part Number | 281-2619390000-ND |
Manufacturer | |
Manufacturer Product Number | 2619390000 |
Description | ACT20P-CI-2CO-OLP-P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 4 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | 300V (Working), 2000V (Test) | |
Features | - | |
Voltage - Supply | 12 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,96000 € | 185,96 € |
| 5 | 163,19000 € | 815,95 € |
| 10 | 154,79700 € | 1.547,97 € |
| Unit Price without VAT: | 185,96000 € |
|---|---|
| Unit Price with VAT: | 225,01160 € |

