Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2546830300 | |
|---|---|
DigiKey Part Number | 281-2546830300-ND |
Manufacturer | |
Manufacturer Product Number | 2546830300 |
Description | HDC XX6A03 FMSRJ45-0300 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,94000 € | 203,94 € |
| Unit Price without VAT: | 203,94000 € |
|---|---|
| Unit Price with VAT: | 246,76740 € |













