
2478810000 | |
|---|---|
DigiKey Part Number | 281-2478810000-ND |
Manufacturer | |
Manufacturer Product Number | 2478810000 |
Description | MCB 489 2P D 1.5A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.5A AC DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1.5A | |
Actuator Type | - | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |

