
2435150000 | |
|---|---|
DigiKey Part Number | 281-2435150000-ND |
Manufacturer | |
Manufacturer Product Number | 2435150000 |
Description | CABLE GLAND 6-12MM M20 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,38000 € | 23,38 € |
| 10 | 19,87200 € | 198,72 € |
| 25 | 18,62760 € | 465,69 € |
| 50 | 17,73900 € | 886,95 € |
| 100 | 16,89280 € | 1.689,28 € |
| 250 | 15,83632 € | 3.959,08 € |
| 500 | 15,08146 € | 7.540,73 € |
| Unit Price without VAT: | 23,38000 € |
|---|---|
| Unit Price with VAT: | 28,28980 € |


