
1991800000 | |
|---|---|
DigiKey Part Number | 281-1991800000-ND |
Manufacturer | |
Manufacturer Product Number | 1991800000 |
Description | A2C 6 OR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 8-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 38 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 2 | Color Orange |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,49600 € | 24,96 € |
| 25 | 2,18280 € | 54,57 € |
| 50 | 1,98760 € | 99,38 € |
| 100 | 1,82550 € | 182,55 € |
| 250 | 1,65708 € | 414,27 € |
| 500 | 1,55898 € | 779,49 € |
| 1.000 | 1,48159 € | 1.481,59 € |
| 5.000 | 1,36130 € | 6.806,50 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,23500 € |

