Wire Leads M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1867410150

DigiKey Part Number
281-7153-ND
Manufacturer
Manufacturer Product Number
1867410150
Description
SAIL-M12BG-3S1.5Q
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Leads M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector - Sensor
-
Termination
Wire Leads
Connector - Cable
M12
Cable Length
1.5m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,89000 €26,89 €
1022,85400 €228,54 €
2521,42280 €535,57 €
5020,40080 €1.020,04 €
10019,42780 €1.942,78 €
25018,21284 €4.553,21 €
Manufacturers Standard Package
Unit Price without VAT:26,89000 €
Unit Price with VAT:32,53690 €