1696450000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 3,83950 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 3,83950 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 100
Unit Price: 7,36000 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 3,83950 €
Datasheet
Image for 1696450000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1696450000

DigiKey Part Number
1696450000-ND
Manufacturer
Manufacturer Product Number
1696450000
Description
TERM BLOCK PLUG 10POS 5MM
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
17A
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes