
1469580000 | |
---|---|
DigiKey Part Number | 281-4468-ND |
Manufacturer | |
Manufacturer Product Number | 1469580000 |
Description | AC/DC DIN RAIL SUPPLY 12V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 80V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.94" L x 1.57" W x 4.92" H (100.0mm x 40.0mm x 125.0mm) | |
Approval Agency | CE, cULus, EAC, TUV | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 124,00000 € | 124,00 € |
5 | 118,10800 € | 590,54 € |
10 | 115,65200 € | 1.156,52 € |
25 | 112,48680 € | 2.812,17 € |
50 | 110,15000 € | 5.507,50 € |
Unit Price without VAT: | 124,00000 € |
---|---|
Unit Price with VAT: | 150,04000 € |