




1278970000 | |
|---|---|
DigiKey Part Number | 281-4422-ND |
Manufacturer | |
Manufacturer Product Number | 1278970000 |
Description | CIR BRKR THRM 2A 250VAC 65VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 250 V AC 72 V DC Push-Push Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,33000 € | 44,33 € |
| 10 | 32,35000 € | 323,50 € |
| 25 | 29,32240 € | 733,06 € |
| 50 | 27,55640 € | 1.377,82 € |
| 100 | 26,16130 € | 2.616,13 € |
| 250 | 24,77216 € | 6.193,04 € |
| Unit Price without VAT: | 44,33000 € |
|---|---|
| Unit Price with VAT: | 53,63930 € |

