Parametric Equivalent

1248280050 | |
|---|---|
DigiKey Part Number | 281-7093-ND |
Manufacturer | |
Manufacturer Product Number | 1248280050 |
Description | CABLE MOD 8P8C R/A PLG-PLG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Right, 90° | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2703330050 | Weidmüller | 0 | 281-2703330050-ND | 19,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,10000 € | 20,10 € |
| 10 | 17,08300 € | 170,83 € |
| 25 | 16,01280 € | 400,32 € |
| 50 | 15,24860 € | 762,43 € |
| 100 | 14,52120 € | 1.452,12 € |
| 250 | 13,61296 € | 3.403,24 € |
| 500 | 12,96400 € | 6.482,00 € |
| Unit Price without VAT: | 20,10000 € |
|---|---|
| Unit Price with VAT: | 24,32100 € |








