1019100000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1019100000
1019100000
1019100000

1019100000

DigiKey Part Number
281-3599-ND
Manufacturer
Manufacturer Product Number
1019100000
Description
CONN TERM BLK GROUND 6-14 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
6-14 AWG
Wire Gauge or Range - mm²
1.5-25mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,66000 €13,66 €
109,72300 €97,23 €
258,64400 €216,10 €
507,99740 €399,87 €
1007,47720 €747,72 €
2506,95080 €1.737,70 €
5006,65088 €3.325,44 €
1.0006,41752 €6.417,52 €
Manufacturers Standard Package
Unit Price without VAT:13,66000 €
Unit Price with VAT:16,52860 €